
NSYTEL405ML | |
|---|---|
DigiKey Part Number | 4008-NSYTEL405ML-ND |
Manufacturer | |
Manufacturer Product Number | NSYTEL405ML |
Description | KIT FOR LOCK MODIF. TEL/ML |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 240.00mm x 150.00mm Cutout Panel Mount Polyamide, Zamak |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | Rectangular - 240.00mm x 150.00mm | |
Mounting Type | Panel Mount | |
Material | Polyamide, Zamak |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,09000 € | 146,09 € |
| Unit Price without VAT: | 146,09000 € |
|---|---|
| Unit Price with VAT: | 181,15160 € |

