NSYSFD126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFD20162D

DigiKey Part Number
4008-NSYSFD20162D-ND
Manufacturer
Manufacturer Product Number
NSYSFD20162D
Description
2 PLAIN DOORS SF/SM 2000X800
Customer Reference
Detailed Description
Metal, Steel Door 62.992" W x 78.740" H (1600.00mm x 2000.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSFD20162D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Door
Features
-
For Use With/Related Products
Multi-Purpose
Size / Dimension
62.992" W x 78.740" H (1600.00mm x 2000.00mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.