Metal, Steel Door 47.244" W x 78.740" H (1200.00mm x 2000.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYSFD20122DT

DigiKey Part Number
4008-NSYSFD20122DT-ND
Manufacturer
Manufacturer Product Number
NSYSFD20122DT
Description
2 GLAZED DOORS SF/SM 2000X600
Customer Reference
Detailed Description
Metal, Steel Door 47.244" W x 78.740" H (1200.00mm x 2000.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYSFD20122DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Type
Door
Features
-
For Use With/Related Products
Multi-Purpose
Size / Dimension
47.244" W x 78.740" H (1200.00mm x 2000.00mm)
Color
Gray
Material
Metal, Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.