
NSYS3X7525H | |
|---|---|
DigiKey Part Number | 4008-NSYS3X7525H-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3X7525H |
Description | ENCLOSURE S STL 27.56"LX19.69"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 27.559" L x 19.685" W (700.00mm x 500.00mm) X 9.843" (250.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3X7525H Models |
Category | Height 9.843" (250.00mm) |
Mfr | Area (L x W) 543in² (3500cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 27.559" L x 19.685" W (700.00mm x 500.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.191,51000 € | 1.191,51 € |
| Unit Price without VAT: | 1.191,51000 € |
|---|---|
| Unit Price with VAT: | 1.477,47240 € |

