Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYCRN86250T

DigiKey Part Number
4008-NSYCRN86250T-ND
Manufacturer
Manufacturer Product Number
NSYCRN86250T
Description
ENCLOSURE STEEL 31.5"L X 23.62"W
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray, Clear Cover/Door Hinged Door 31.496" L x 23.622" W (800.00mm x 600.00mm) X 9.843" (250.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYCRN86250T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
31.496" L x 23.622" W (800.00mm x 600.00mm)
Height
9.843" (250.00mm)
Area (L x W)
744in² (4800cm²)
Design
Hinged Door
Material
Color
Light Gray, Clear Cover/Door
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1355,77000 €355,77 €
Manufacturers Standard Package
Unit Price without VAT:355,77000 €
Unit Price with VAT:441,15480 €