NSYRC18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYRC18

DigiKey Part Number
4008-NSYRC18-ND
Manufacturer
Manufacturer Product Number
NSYRC18
Description
2 COVERS FIX RACK CENT 1800X800
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Side Plate 70.866" L x 31.496" W (1800.00mm x 800.00mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
NSYRC18 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
Side Plate
Size / Dimension
70.866" L x 31.496" W (1800.00mm x 800.00mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
Multi-Purpose
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,67000 €92,67 €
Manufacturers Standard Package
Unit Price without VAT:92,67000 €
Unit Price with VAT:114,91080 €