
NSYPLSC3672AG | |
|---|---|
DigiKey Part Number | 4008-NSYPLSC3672AG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLSC3672AG |
Description | BOX PLAS GRAY 14.17"L X 28.35"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray Cover Included 14.173" L x 28.346" W (360.00mm x 720.00mm) X 9.055" (230.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLSC3672AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.173" L x 28.346" W (360.00mm x 720.00mm) | |
Height | 9.055" (230.00mm) | |
Area (L x W) | 402in² (2592cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,52000 € | 111,52 € |
| Unit Price without VAT: | 111,52000 € |
|---|---|
| Unit Price with VAT: | 138,28480 € |

























