
MJL26300 | |
|---|---|
DigiKey Part Number | 4008-MJL26300-ND |
Manufacturer | |
Manufacturer Product Number | MJL26300 |
Description | MOLDED CASE CIRCUIT BREAKER 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 300A 600 V AC DC Lever Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 300A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.297,83000 € | 5.297,83 € |
| Unit Price without VAT: | 5.297,83000 € |
|---|---|
| Unit Price with VAT: | 6.569,30920 € |

