Surge Protection Device (SPD) 140V MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4IMA241

DigiKey Part Number
4008-MA4IMA241-ND
Manufacturer
Manufacturer Product Number
MA4IMA241
Description
SPD 140V MCOV 1 POLE
Customer Reference
Detailed Description
Surge Protection Device (SPD) 140V MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
-
Form
-
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
140V
Current - Discharge (Nom) (8/20µS)
100 kA
Current - Short Circuit Rating (SCCR)
1.5 kA
Voltage - Protection Rating (VPR)
1.2 kV
Operating Temperature
60°C
Features
-
Mounting Type
Panel Mount
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.