
A9S60432 | |
|---|---|
DigiKey Part Number | 4008-A9S60432-ND |
Manufacturer | |
Manufacturer Product Number | A9S60432 |
Description | ACTI9 ISW SWITCH 4P 32A 415V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch Circuit Breakers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch | |
For Use With/Related Products | Circuit Breakers |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,12000 € | 172,12 € |
| Unit Price without VAT: | 172,12000 € |
|---|---|
| Unit Price with VAT: | 213,42880 € |

