
| 8536SDA1V02S | |
|---|---|
| DigiKey Part Number | 4008-8536SDA1V02S-ND | 
| Manufacturer | |
| Manufacturer Product Number | 8536SDA1V02S | 
| Description | STARTER 600VAC 45AMP NEMA +OPTIO | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Manual Motor Starter 45A 600 V AC DC Not Included Chassis Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Breaker Type | Manual Motor Starter | |
| Current Rating (Amps) | 45A | |
| Voltage Rating - AC | 600 V | |
| Actuator Type | Not Included | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.245,69000 € | 1.245,69 € | 
| Unit Price without VAT: | 1.245,69000 € | 
|---|---|
| Unit Price with VAT: | 1.544,65560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece