
LC1D38BLS177 | |
|---|---|
DigiKey Part Number | 4008-LC1D38BLS177-ND |
Manufacturer | |
Manufacturer Product Number | LC1D38BLS177 |
Description | TESYS3PCTR38A AC3 18.5KWNONC24VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 38 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 38 A | |
Switching Voltage | 480VAC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,51000 € | 303,51 € |
| Unit Price without VAT: | 303,51000 € |
|---|---|
| Unit Price with VAT: | 376,35240 € |

