
LK4JU3N | |
|---|---|
DigiKey Part Number | 4008-LK4JU3N-ND |
Manufacturer | |
Manufacturer Product Number | LK4JU3N |
Description | SWITCH 600V 100-600A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch 600V 100 ~ 600A |
Datasheet | Datasheet |
EDA/CAD Models | LK4JU3N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 100 ~ 600A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,56000 € | 426,56 € |
| Unit Price without VAT: | 426,56000 € |
|---|---|
| Unit Price with VAT: | 528,93440 € |







