Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 20 A 220 ~ 230VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC1K090087M7

DigiKey Part Number
4008-LC1K090087M7-ND
Manufacturer
Manufacturer Product Number
LC1K090087M7
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-2NO/2NC (2 Form A, 2 Form B) 20 A 220 ~ 230VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1K090087M7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
220 ~ 230VAC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
20 A
Switching Voltage
690VAC - Max
Features
-
Termination Style
Quick Connect - 0.110"/0.250"
Operating Temperature
-
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
-
Operate Time
25 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
180,26000 €80,26 €
Manufacturers Standard Package
Unit Price without VAT:80,26000 €
Unit Price with VAT:99,52240 €