
LP1K06105BD | |
|---|---|
DigiKey Part Number | 4008-LP1K06105BD-ND |
Manufacturer | |
Manufacturer Product Number | LP1K06105BD |
Description | CONTACTOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 6 A 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | LP1K06105BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | PC Pins | |
Operating Temperature | -25°C ~ 50°C | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Contact Material | - | |
Operate Time | 10 ms | |
Release Time | 40 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,66000 € | 64,66 € |
| Unit Price without VAT: | 64,66000 € |
|---|---|
| Unit Price with VAT: | 80,17840 € |










