
| M9F23325 | |
|---|---|
| DigiKey Part Number | 4008-M9F23325-ND | 
| Manufacturer | |
| Manufacturer Product Number | M9F23325 | 
| Description | CIR BRKR THERM-MAG 25A 440VAC | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Circuit Breaker Thermal Magnetic 25A 440 V AC DC Toggle DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | M9F23325 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | DIN Rail | |
| Breaker Type | Thermal Magnetic | |
| Current Rating (Amps) | 25A | |
| Voltage Rating - AC | 440 V | |
| Actuator Type | Toggle | |
| Number of Poles | 3 | |
| Illumination | None | |
| Illumination Voltage (Nominal) | - | |
| Approval Agency | CSA C22.2 No 235, EN 60947-2, GB 14048.2, IEC 60947-2, UL1077 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 285,76000 € | 285,76 € | 
| Unit Price without VAT: | 285,76000 € | 
|---|---|
| Unit Price with VAT: | 354,34240 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece