cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C103TM040

DigiKey Part Number
4008-C103TM040-ND
Manufacturer
Manufacturer Product Number
C103TM040
Description
TRIP UNIT NSX100 AC 3P3D 40A TMD
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 40A 690 V AC DC Lever Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Breaker Type
Thermal Magnetic
Current Rating (Amps)
40A
Voltage Rating - AC
690 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
EN 60947-2, IEC 60947-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.