


BDA140401 | |
|---|---|
DigiKey Part Number  | 4008-BDA140401-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BDA140401  | 
Description  | MOLDED CASE CIRCUIT BREAKER 277V  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 40A 240 V AC DC Toggle DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BDA140401 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 40A  | |
Voltage Rating - AC  | 240 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 1  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489  | 

