70S2-02-A-05-S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Schneider Electric
In Stock: 1
Unit Price: 35,83000 €
Datasheet

Similar


Sensata-Crydom
In Stock: 1.359
Unit Price: 35,51000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70S2-02-A-05-S

DigiKey Part Number
4008-70S2-02-A-05-S-ND
Manufacturer
Manufacturer Product Number
70S2-02-A-05-S
Description
SOLID STATE RELAY
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
9 ~ 30VDC
Voltage - Load
3 V ~ 60 V
Load Current
5 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 100°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CSA, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes