Similar



LC1D115G7 | |
|---|---|
DigiKey Part Number  | 4008-LC1D115G7-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LC1D115G7  | 
Description  | CONTACTOR  | 
Customer Reference  | |
Detailed Description  | Contactor 3PST-NO (3 Form A) 115 A 120VAC Coil Chassis Mount, DIN Rail  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LC1D115G7 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Mounting Type  | Chassis Mount, DIN Rail  | |
Coil Voltage  | 120VAC  | |
Contact Form  | 3PST-NO (3 Form A)  | |
Contact Rating (Current)  | 115 A  | |
Switching Voltage  | 1000VAC, 300VDC - Max  | |
Features  | Auxiliary Contacts, Diode  | |
Termination Style  | Screw Terminal  | |
Operating Temperature  | -40°C ~ 70°C  | |
Must Operate Voltage  | 96 VAC  | |
Must Release Voltage  | 36 VAC  | |
Contact Material  | -  | |
Operate Time  | 50 ms  | |
Release Time  | 20 ms  | |
Coil Power  | -  | |
Coil Resistance  | -  | 

















