
LGL37035D29 | |
|---|---|
DigiKey Part Number | 4008-LGL37035D29-ND |
Manufacturer | |
Manufacturer Product Number | LGL37035D29 |
Description | MOLDED CASE CIRCUIT BREAKER 500V |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 350A 600 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 350A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |

