Similar
Similar



LC2D150Q7 | |
|---|---|
DigiKey Part Number | 4008-LC2D150Q7-ND |
Manufacturer | |
Manufacturer Product Number | LC2D150Q7 |
Description | REVERSING CONTACTOR |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 150 A 380VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 380VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 1000VAC, 300VDC - Max | |
Features | Auxiliary Contacts, Diode | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 70°C | |
Must Operate Voltage | 304 VAC | |
Must Release Voltage | 114 VAC | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 75 ms | |
Coil Power | - | |
Coil Resistance | - |





