
HMIGTO4310FW | |
|---|---|
DigiKey Part Number | 4008-HMIGTO4310FW-ND |
Manufacturer | |
Manufacturer Product Number | HMIGTO4310FW |
Description | HMIGTO4310 NO LOGO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.5" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.5" | |
Display Type | Color | |
Case Color | Blue | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant; NEMA 4X | |
Voltage - Supply | 24VDC | |
Features | Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.572,84000 € | 3.572,84 € |
| Unit Price without VAT: | 3.572,84000 € |
|---|---|
| Unit Price with VAT: | 4.430,32160 € |

