EDB34060AABASA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGB34080SA

DigiKey Part Number
4008-EGB34080SA-ND
Manufacturer
Manufacturer Product Number
EGB34080SA
Description
MINIATURE CIRCUIT BREAKER 480Y/2
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 80A 240 V AC 250 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
80A
Voltage Rating - AC
240 V
Voltage Rating - DC
250 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
cULus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.