
| BSH1402P21F1A | |
|---|---|
| DigiKey Part Number | 4008-BSH1402P21F1A-ND | 
| Manufacturer | |
| Manufacturer Product Number | BSH1402P21F1A | 
| Description | MOTOR 140 IP65 SMOOTH INC BRK ST | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 4000 RPM 3.4kW 480VAC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 480VAC | |
| RPM | 4000 RPM | |
| Torque - Rated (oz-in / mNm) | 2124 / 15000 | |
| Power - Rated | 3.4kW | |
| Encoder Type | - | |
| Size / Dimension | Square - 5.512" x 5.512" (140.00mm x 140.00mm) | |
| Diameter - Shaft | 0.945" (24.00mm) | |
| Length - Shaft and Bearing | 1.969" (50.00mm) | |
| Mounting Hole Spacing | 5.118" (130.00mm) | |
| Termination Style | Connector | |
| Features | Brake | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3.527,79000 € | 3.527,79 € | 
| Unit Price without VAT: | 3.527,79000 € | 
|---|---|
| Unit Price with VAT: | 4.374,45960 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece