Synchronous AC Motor Standard 3000 RPM 750W 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMP1001F3NA2A

DigiKey Part Number
4008-BMP1001F3NA2A-ND
Manufacturer
Manufacturer Product Number
BMP1001F3NA2A
Description
SYNCHRONOUS MOTOR - BMP - 480 VA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Standard 3000 RPM 750W 480VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Standard
Motor Type
Synchronous
Voltage - Rated
480VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
338.5 / 2390
Power - Rated
750W
Encoder Type
-
Size / Dimension
Square - 3.900" x 3.900" (99.06mm x 99.06mm)
Diameter - Shaft
0.700" (17.78mm)
Length - Shaft and Bearing
1.600" (40.64mm)
Mounting Hole Spacing
3.700" (93.98mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1713,86000 €713,86 €
Manufacturers Standard Package
Unit Price without VAT:713,86000 €
Unit Price with VAT:885,18640 €