BSH0552P02A1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH0551T32A1A

DigiKey Part Number
4008-BSH0551T32A1A-ND
Manufacturer
Manufacturer Product Number
BSH0551T32A1A
Description
MOTOR 55 IP65 KEYED ABS NOBRK ST
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 9000 RPM 340W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BSH0551T32A1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
480VAC
RPM
9000 RPM
Torque - Rated (oz-in / mNm)
69.4 / 490
Power - Rated
340W
Encoder Type
-
Size / Dimension
Square - 2.165" x 2.165" (55.00mm x 55.00mm)
Diameter - Shaft
0.354" (9.00mm)
Length - Shaft and Bearing
0.790" (20.07mm)
Mounting Hole Spacing
1.570" (39.88mm)
Termination Style
Connector
Features
Key
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Box
QuantityUnit PriceExt Price
12.558,83000 €2.558,83 €
Manufacturers Standard Package
Unit Price without VAT:2.558,83000 €
Unit Price with VAT:3.172,94920 €