
| BSH0551P31F2A | |
|---|---|
| DigiKey Part Number | 4008-BSH0551P31F2A-ND | 
| Manufacturer | |
| Manufacturer Product Number | BSH0551P31F2A | 
| Description | MOTOR 55 IP65 KEYED INC BRK ANGL | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | AC Motor Servomotor 9000 RPM 300W 480VAC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BSH0551P31F2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | AC Motor | |
| Function | Servomotor | |
| Motor Type | - | |
| Voltage - Rated | 480VAC | |
| RPM | 9000 RPM | |
| Torque - Rated (oz-in / mNm) | 67.97 / 480 | |
| Power - Rated | 300W | |
| Encoder Type | - | |
| Size / Dimension | Square - 2.165" x 2.165" (55.00mm x 55.00mm) | |
| Diameter - Shaft | 0.354" (9.00mm) | |
| Length - Shaft and Bearing | 0.787" (20.00mm) | |
| Mounting Hole Spacing | 1.575" (40.00mm) | |
| Termination Style | Connector | |
| Features | Brake, Key | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | |
| Operating Temperature | - | |
| Approval Agency | - | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1.555,78000 € | 1.555,78 € | 
| Unit Price without VAT: | 1.555,78000 € | 
|---|---|
| Unit Price with VAT: | 1.929,16720 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece