BJL36035
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BJL36035

BJL36050

DigiKey Part Number
4008-BJL36050-ND
Manufacturer
Manufacturer Product Number
BJL36050
Description
MOLDED CASE CIRCUIT BRKR 600Y/34
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 50A 690 V AC DC Toggle DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
BJL36050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
50A
Voltage Rating - AC
690 V
Actuator Type
Toggle
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 5, EN 60947-2, EN 60947-5-1, GB 14048.2, IEC 60947-2, IEC 60947-5-1, UL489
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.361,30000 €1.361,30 €
51.140,93800 €5.704,69 €
Manufacturers Standard Package
Unit Price without VAT:1.361,30000 €
Unit Price with VAT:1.688,01200 €