
BMH0702T01A1A | |
|---|---|
DigiKey Part Number | 4008-BMH0702T01A1A-ND |
Manufacturer | |
Manufacturer Product Number | BMH0702T01A1A |
Description | MOTOR 70MM IP54 NOKEY ENC SINGLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | AC Motor Servomotor 8000 RPM 900W 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | BMH0702T01A1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 240VAC | |
RPM | 8000 RPM | |
Torque - Rated (oz-in / mNm) | 325.7 / 2300 | |
Power - Rated | 900W | |
Encoder Type | - | |
Size / Dimension | Square - 2.760" x 2.760" (70.10mm x 70.10mm) | |
Diameter - Shaft | 0.430" (10.92mm) | |
Length - Shaft and Bearing | 0.910" (23.11mm) | |
Mounting Hole Spacing | 2.360" (59.94mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,70000 € | 940,70 € |
| Unit Price without VAT: | 940,70000 € |
|---|---|
| Unit Price with VAT: | 1.166,46800 € |









