
LU2B32FU | |
|---|---|
DigiKey Part Number | 4008-LU2B32FU-ND |
Manufacturer | |
Manufacturer Product Number | LU2B32FU |
Description | REVERSER 32A 110-240V AC/DC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 110 ~ 240VAC, 110 ~ 220VDC Supply 32A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | LU2B32FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 32A | |
Voltage - Supply | 110 ~ 240VAC, 110 ~ 220VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,93000 € | 659,93 € |
| Unit Price without VAT: | 659,93000 € |
|---|---|
| Unit Price with VAT: | 818,31320 € |















