
ATV630U75Y6 | |
|---|---|
DigiKey Part Number | 4008-ATV630U75Y6-ND |
Manufacturer | |
Manufacturer Product Number | ATV630U75Y6 |
Description | VARIABLE SPEED DRIVE, ALTIVAR PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 500 ~ 690V 9.5A 5.593 kW Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV630U75Y6 Models |
Category | Current - Output 9.5A |
Manufacturer Schneider Electric | Wattage - Load 5.593 kW |
Series | Voltage - Supply 500 ~ 690VAC |
Packaging Box | Interface Ethernet, Modbus Serial, Modbus TCP, RS-485 |
Part Status Active | Operating Temperature -15°C ~ 60°C |
Mounting Type Chassis Mount | Ingress Protection IP21 |
Number of Motors 1 | Approval Agency CE, CSA, TUV, UL |
Voltage - Load 500 ~ 690V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.288,04000 € | 3.288,04 € |
| Unit Price without VAT: | 3.288,04000 € |
|---|---|
| Unit Price with VAT: | 4.077,16960 € |

