



| ATV630D55M3 | |
|---|---|
| DigiKey Part Number | 4008-ATV630D55M3-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATV630D55M3 | 
| Description | VARIABLE SPEED DRIVE, ALTIVAR PR | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Variable Frequency Drive 200 ~ 240V 211A 55000 W Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV630D55M3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount | |
| Number of Motors | 1 | |
| Voltage - Load | 200 ~ 240V | |
| Current - Output | 211A | |
| Wattage - Load | 55000 W | |
| Voltage - Supply | 200 ~ 240VAC | |
| Interface | Ethernet, Modbus Serial, Modbus TCP, RS-485 | |
| Features | - | |
| Operating Temperature | -15°C ~ 60°C | |
| Ingress Protection | IP00, IP20 | |
| Approval Agency | ATEX, CE, CSA, DNV-GL, TUV, UL | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 11.216,69000 € | 11.216,69 € | 
| Unit Price without VAT: | 11.216,69000 € | 
|---|---|
| Unit Price with VAT: | 13.908,69560 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece