Similar



ATV312HU11N4412 | |
|---|---|
DigiKey Part Number | 4008-ATV312HU11N4412-ND |
Manufacturer | |
Manufacturer Product Number | ATV312HU11N4412 |
Description | VARIABLE SPEED DRIVE ATV312 - 1. |
Customer Reference | |
Detailed Description | Variable Frequency Drive 380 ~ 500V 3A 3000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 380 ~ 500V | |
Current - Output | 3A | |
Wattage - Load | 3000 W | |
Voltage - Supply | 323V ~ 550V | |
Interface | CAN, EtherCat, RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |


