Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Min Delay 10A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK26PTV20

DigiKey Part Number
4008-9050JCK26PTV20-ND
Manufacturer
Manufacturer Product Number
9050JCK26PTV20
Description
RELAY TIME DELAY 10MIN
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Min Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Min ~ 10 Min
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC/DC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1108,40000 €108,40 €
Manufacturers Standard Package
Unit Price without VAT:108,40000 €
Unit Price with VAT:134,41600 €