MFR Recommended




ATS22C21Q | |
|---|---|
DigiKey Part Number | 4008-ATS22C21Q-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C21Q |
Description | SOFT STARTER-ATS22-CONTROL 220V- |
Customer Reference | |
Detailed Description | Soft Start / Stop 195V ~ 484V Supply 210A 230 ~ 440V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C21Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 230 ~ 440V | |
Current - Output | 210A | |
Wattage - Load | 750 W | |
Voltage - Supply | 195V ~ 484V | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |


