
| ATV312H037M2 | |
|---|---|
| DigiKey Part Number | 4008-ATV312H037M2-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATV312H037M2 | 
| Description | AC DRIVE 0.5 HP 240V 1 PHASE | 
| Customer Reference | |
| Detailed Description | Variable Frequency Drive 200 ~ 240V 3.3A 370 W Chassis Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATV312H037M2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Mounting Type | Chassis Mount | |
| Number of Motors | 1 | |
| Voltage - Load | 200 ~ 240V | |
| Current - Output | 3.3A | |
| Wattage - Load | 370 W | |
| Voltage - Supply | 170V ~ 264V | |
| Interface | CAN, RS-485 | |
| Features | - | |
| Operating Temperature | -10°C ~ 60°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece