
AB1RT | |
|---|---|
DigiKey Part Number | 4008-AB1RT-ND |
Manufacturer | |
Manufacturer Product Number | AB1RT |
Description | TERMINAL BLOCK MARKER IEC +OPTIO |
Customer Reference | |
Detailed Description | Connector Marker Holder For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Marker Holder | |
Legend | Symbol, Ground | |
Pitch | - | |
For Use With/Related Products | Terminal Blocks | |
Color | White |

