
A9N18525 | |
|---|---|
DigiKey Part Number  | 4008-A9N18525-ND  | 
Manufacturer  | |
Manufacturer Product Number  | A9N18525  | 
Description  | ACTI9 C120H MCB 4P D 125A 15000A  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Circuit Breaker Thermal Magnetic 125A 415 V AC DC Toggle DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | DIN Rail  | |
Breaker Type  | Thermal Magnetic  | |
Current Rating (Amps)  | 125A  | |
Voltage Rating - AC  | 415 V  | |
Actuator Type  | Toggle  | |
Number of Poles  | 4  | |
Illumination  | None  | |
Illumination Voltage (Nominal)  | -  | |
Approval Agency  | EN 60898-1, EN 60947-2, IEC 60898-1, IEC 60947-2  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 735,50000 € | 735,50 € | 
| Unit Price without VAT: | 735,50000 € | 
|---|---|
| Unit Price with VAT: | 912,02000 € | 

