
A9D73610 | |
|---|---|
DigiKey Part Number | 4008-A9D73610-ND |
Manufacturer | |
Manufacturer Product Number | A9D73610 |
Description | A9 ISPN VIGI RCBO 1PN C 10A 30MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 10A 240 V AC DC Toggle DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Schneider Electric | Voltage Rating - AC 240 V |
Packaging Box | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency IEC 61009-2-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,84000 € | 298,84 € |
| Unit Price without VAT: | 298,84000 € |
|---|---|
| Unit Price with VAT: | 370,56160 € |

