
9080MH318 | |
|---|---|
DigiKey Part Number | 4008-9080MH318-ND |
Manufacturer | |
Manufacturer Product Number | 9080MH318 |
Description | DIN RAIL 35MMX7MM SLOT 18" STL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 18.000" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 18.000" (457.20mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,01200 € | 230,12 € |
| Unit Price without VAT: | 23,01200 € |
|---|---|
| Unit Price with VAT: | 28,53488 € |

