
C40F32D400 | |
|---|---|
DigiKey Part Number | 4008-C40F32D400-ND |
Manufacturer | |
Manufacturer Product Number | C40F32D400 |
Description | NSX400F 36KA AC 3P3D 400A 2.3 |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State 400A 690 V AC DC Toggle Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Breaker Type | Solid State | |
Current Rating (Amps) | 400A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | EN 60947, IEC 60947 |

