
9050JCK36V20 | |
|---|---|
DigiKey Part Number | 4008-9050JCK36V20-ND |
Manufacturer | |
Manufacturer Product Number | 9050JCK36V20 |
Description | RELAY TIME DELAY 10MIN 10A 240V |
Customer Reference | |
Detailed Description | Interval Time Delay Relay DPDT (2 Form C) 0.1 Min ~ 10 Min Delay 10A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Interval | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Min ~ 10 Min | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

