
9001K16G | |
|---|---|
DigiKey Part Number | 4008-9001K16G-ND |
Manufacturer | |
Manufacturer Product Number | 9001K16G |
Description | PUSH BUTTON MUSHROOM KNOB 30MM T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | - | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 45,66920 € |

