
9001KR25R | |
---|---|
DigiKey Part Number | 4008-9001KR25R-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR25R |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR25R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,05000 € | 69,05 € |
Unit Price without VAT: | 69,05000 € |
---|---|
Unit Price with VAT: | 85,62200 € |