Image for 9001K73H7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001K73H7

DigiKey Part Number
4008-9001K73H7-ND
Manufacturer
Manufacturer Product Number
9001K73H7
Description
SWITCH JOYSTICK 30MM 3POS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Joystick, 2 - Axis Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Joystick, 2 - Axis
Actuator Type
Joystick
Switch Function
-
Functions, Extra
-
Output
-
Voltage - Supply
-
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
-
Termination Style
-
Operating Temperature
-
Panel Cutout Dimensions
-
Ingress Protection
-
Features
-
Mechanical Life
-
Electrical Life
-
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1280,56000 €280,56 €
Manufacturers Standard Package
Unit Price without VAT:280,56000 €
Unit Price with VAT:347,89440 €