
9001KS57K5 | |
|---|---|
DigiKey Part Number | 4008-9001KS57K5-ND |
Manufacturer | |
Manufacturer Product Number | 9001KS57K5 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,77000 € | 152,77 € |
| Unit Price without VAT: | 152,77000 € |
|---|---|
| Unit Price with VAT: | 189,43480 € |

