Panel Indicator Fresnel 24V ~ 28V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKT35G31

DigiKey Part Number
4008-9001SKT35G31-ND
Manufacturer
Manufacturer Product Number
9001SKT35G31
Description
PNL IND FRESNEL 30MM
Customer Reference
Detailed Description
Panel Indicator Fresnel 24V ~ 28V
Datasheet
 Datasheet
EDA/CAD Models
9001SKT35G31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
Green
Lens Transparency
Fresnel
Ratings
-
Voltage
24V ~ 28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
30.00mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.