Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSMCMCP0802

DigiKey Part Number
4008-XPSMCMCP0802-ND
Manufacturer
Manufacturer Product Number
XPSMCMCP0802
Description
CONTROLLER WITH 8 INPUTS 2 OUTPU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Machine Safety Controller Expansion Module 24VDC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSMCMCP0802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Controller Type
Expansion Module
Number of Inputs and Type
-
Safety Outputs and Type
-
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
-
Safety Category
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP20
Features
-
Approval Agency
cULus, RCM, TUV
Weight
0.550 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1495,71000 €495,71 €
Manufacturers Standard Package
Unit Price without VAT:495,71000 €
Unit Price with VAT:614,68040 €