LP1K0610BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP1K0610MD

DigiKey Part Number
4008-LP1K0610MD-ND
Manufacturer
Manufacturer Product Number
LP1K0610MD
Description
CONTACTOR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 6 A 220VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LP1K0610MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
220VDC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
6 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 50°C
Must Operate Voltage
176 VDC
Must Release Voltage
22 VDC
Contact Material
-
Operate Time
10 ms
Release Time
40 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
171,66000 €71,66 €
Manufacturers Standard Package
Unit Price without VAT:71,66000 €
Unit Price with VAT:88,85840 €